Part Details for 1-1609157-0 by TE Connectivity
Overview of 1-1609157-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1609157-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1609157-0
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 10A Straight 1 Port - Trays (Alt: 1-1609157-0) Min Qty: 36 Package Multiple: 9 Container: Tray | 0 |
|
$37.8662 / $45.5678 | Buy Now |
DISTI #
655-1-1609157-0
|
Mouser Electronics | AC Power Entry Modules 10HPEND1-HG=F8571 RoHS: Compliant | 0 |
|
$44.3900 / $46.9900 | Order Now |
DISTI #
COR1-1609157-0
|
Heilind Electronics | FILTRD PE MODUL,10A,FLNGD,QC 2 FUSE,CL1 MOPP | Americas - 27 in Stock |
|
$47.8906 / $50.1407 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.8300 / $83.4300 | Buy Now |
DISTI #
COR1-1609157-0
|
Interstate Connecting Components | FILTRD PE MODUL,10A,FLNGD,QC 2 FUSE,CL1 MOPP | 9 |
|
$47.8906 / $50.1407 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.8300 / $83.4300 | Buy Now |
Part Details for 1-1609157-0
1-1609157-0 CAD Models
1-1609157-0 Part Data Attributes
|
1-1609157-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1609157-0
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |