-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 100W, 470ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6440
|
Newark | Planar Res.-Chassis Mount Bds 2 A 100 470R 10% |Amp Te Connectivity 1-1614782-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$63.0100 / $81.8700 | Buy Now |
DISTI #
2266-1-1614782-4-ND
|
DigiKey | Fixed Resistor, Thick Film, 100W Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
125 In Stock |
|
$60.5600 / $65.4100 | Buy Now |
DISTI #
1-1614782-4
|
Avnet Americas | Res Thick Film 470 Ohm 10% 100W ±150ppm/°C Molded Screw Terminal Bolt-On - Tape and Reel (Alt: 1-1614782-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$50.5750 / $60.8614 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$53.5800 | Buy Now |
DISTI #
AMP1-1614782-4
|
Heilind Electronics | BDS 2 A 100 470R 10% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BDS 2 A 100 470R 10% RoHS: Compliant |
155 In Stock |
|
$53.7400 / $70.7900 | Buy Now |
DISTI #
1-1614782-4
|
Avnet Americas | Res Thick Film 470 Ohm 10% 100W ±150ppm/°C Molded Screw Terminal Bolt-On - Tape and Reel (Alt: 1-1614782-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$50.5750 / $60.8614 | Buy Now |
DISTI #
1-1614782-4
|
Avnet Americas | Res Thick Film 470 Ohm 10% 100W ±150ppm/°C Molded Screw Terminal Bolt-On - Tape and Reel (Alt: 1-1614782-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$50.5750 / $60.8614 | Buy Now |
DISTI #
AMP1-1614782-4
|
Interstate Connecting Components | BDS 2 A 100 470R 10% | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1614782-4
|
PEI Genesis | Fixed Resistor, Thick Film, | 155 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1614782-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1614782-4
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 100W, 470ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 38mm x 25.5mm x 21mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 10% |