Part Details for 1-1617805-7 by TE Connectivity
Overview of 1-1617805-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1617805-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6501
|
Newark | Time Delay&timing Relays Td228-1001S=Tdfo 1Sec |Amp Te Connectivity 1-1617805-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$518.8800 | Buy Now |
DISTI #
1-1617805-7
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 1-1617805-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 40 Weeks, 2 Days Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
1-1617805-7
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 1-1617805-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
571-1-1617805-7
|
Mouser Electronics | Time Delay & Timing Relays TD228-1001S=TDFO 1SEC M83726/28-1001S RoHS: Not Compliant | 0 |
|
$498.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 2 | 0 |
|
$432.6300 | Buy Now |
DISTI #
AMP1-1617805-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$404.1225 / $506.1751 | Buy Now | |
|
Onlinecomponents.com | TD228-1001S=TDFO 1SEC M83726/28-1001S RoHS: Compliant |
52 On Order |
|
$405.1000 / $882.4500 | Buy Now |
DISTI #
1-1617805-7
|
TTI | Time Delay & Timing Relays TD228-1001S=TDFO 1SEC M83726/28-1001S Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$498.9200 | Buy Now |
DISTI #
1-1617805-7
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 1-1617805-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 40 Weeks, 2 Days Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
DISTI #
1-1617805-7
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 1-1617805-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$398.1910 / $479.1790 | Buy Now |
Part Details for 1-1617805-7
1-1617805-7 CAD Models
1-1617805-7 Part Data Attributes
|
1-1617805-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617805-7
TE Connectivity
On-Delay Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |