-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4231
|
Newark | Time Delay&timing Relays Td229-6002P=Tdfr 60 Sec |Amp Te Connectivity 1-1617806-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$537.1800 / $614.2800 | Buy Now |
DISTI #
1-1617806-5
|
Avnet Americas | TIME DELAY RELAY - Bulk (Alt: 1-1617806-5) RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Lead time: 45 Weeks, 2 Days Container: Bulk | 0 |
|
$426.0744 / $512.7336 | Buy Now |
DISTI #
AMP1-1617806-5
|
Heilind Electronics | TD229-6002P=TDFR 60 SEC | Americas - 0 in Stock |
|
$432.4185 / $541.6200 | Buy Now |
|
Onlinecomponents.com | TD229-6002P=TDFR 60 SEC M83726/29-6002P |
3 Partner Stock |
|
$523.0600 / $571.8200 | Buy Now |
DISTI #
116178065-TEC
|
TME | 1-1617806-5 Min Qty: 1 | 3 |
|
$563.5592 / $585.6564 | Buy Now |
DISTI #
AMP1-1617806-5
|
Interstate Connecting Components | TD229-6002P=TDFR 60 SEC | 0 |
|
$432.4185 / $541.6200 | Buy Now |
DISTI #
000000000003846664
|
Sager | Time Delay & Timing Relays TD229-6002P Min Qty: 1 | 0 |
|
$435.7000 / $541.6200 | Buy Now |
DISTI #
1-1617806-5
|
Avnet Abacus | TIME DELAY RELAY (Alt: 1-1617806-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415654212
|
Chip1Stop | Signal Relays RoHS: Compliant | 3 |
|
$518.0000 / $539.0000 | Buy Now |
|
Master Electronics | TD229-6002P=TDFR 60 SEC M83726/29-6002P |
3 Partner Stock |
|
$523.0600 / $571.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617806-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617806-5
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |