-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 22ohm, SURFACE MOUNT, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623695-0
|
Avnet Americas | CRG2010 1% 22R - Tape and Reel (Alt: 1-1623695-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
$0.0423 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0380 | Buy Now |
DISTI #
AMP1-1623695-0
|
Heilind Electronics | CRG2010 1% 22R | Americas - 0 in Stock |
|
$0.0470 / $0.0484 | Buy Now |
|
Onlinecomponents.com | CRG2010 1% 22R RoHS: Compliant | 0 |
|
$0.0414 / $0.0508 | Buy Now |
DISTI #
AMP1-1623695-0
|
Interstate Connecting Components | CRG2010 1% 22R | 0 |
|
$0.0470 / $0.0484 | Buy Now |
|
Master Electronics | CRG2010 1% 22R RoHS: Compliant | 0 |
|
$0.0414 / $0.0508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623695-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623695-0
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 22ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |