Part Details for 1-1623695-3 by TE Connectivity
Overview of 1-1623695-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1623695-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623695-3
|
Avnet Americas | SMD Chip Resistor, 2.8 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-1623695-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | CRG2010 1% 2K8 RoHS: Compliant | 0 |
|
$0.0288 / $0.0338 | Buy Now |
DISTI #
1-1623695-3
|
Avnet Abacus | SMD Chip Resistor, 2.8 kOhm, � 1%, 750 mW, 2010 [5025 Metric], Thick Film, High Power (Alt: 1-1623695-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRG2010 1% 2K8 RoHS: Compliant | 0 |
|
$0.0288 / $0.0338 | Buy Now |
Part Details for 1-1623695-3
1-1623695-3 CAD Models
1-1623695-3 Part Data Attributes:
|
1-1623695-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623695-3
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 2800ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | LASER TRIMMABLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1-1623695-3
This table gives cross-reference parts and alternative options found for 1-1623695-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1623695-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF1/22.8K1% | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 2800ohm, SURFACE MOUNT, 2010, CHIP | SEI Stackpole Electronics Inc | 1-1623695-3 vs RMCF1/22.8K1% |