-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623696-5
|
Avnet Americas | Res Thick Film 2512 1.8 Ohm 5% 1W ±400ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1-1623696-5) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0501 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0449 | Buy Now |
DISTI #
AMP1-1623696-5
|
Heilind Electronics | CRG2512 5% 1R8 | Americas - 0 in Stock |
|
$0.0556 / $0.0573 | Buy Now |
|
Onlinecomponents.com | CRG2512 5% 1R8 RoHS: Compliant | 0 |
|
$0.0490 / $0.0601 | Buy Now |
DISTI #
77306698
|
Verical | Res Thick Film 2512 1.8 Ohm 5% 1W ±400ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0906 / $0.1233 | Buy Now |
DISTI #
AMP1-1623696-5
|
Interstate Connecting Components | CRG2512 5% 1R8 | 0 |
|
$0.0556 / $0.0573 | Buy Now |
DISTI #
1-1623696-5
|
Avnet Abacus | Res Thick Film 2512 1.8 Ohm 5% 1W �400ppm/�C Molded SMD SMD (Alt: 1-1623696-5) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRG2512 5% 1R8 RoHS: Compliant | 0 |
|
$0.0490 / $0.0601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623696-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623696-5
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |