-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 22000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-1-1623728-2
|
Mouser Electronics | Wirewound Resistors - Through Hole 22 KOhms 11W 200PPM RoHS: Compliant | 1457 |
|
$0.5600 / $1.5600 | Buy Now |
|
Future Electronics | SBC Series 50 x 10 mm 22 kOhm ±5 % 11 W ±200 ppm/°C Wirewound Axial Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6300 / $0.6650 | Buy Now |
DISTI #
AMP1-1623728-2
|
Heilind Electronics | BCHE 11 W 22K 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BCHE 11 W 22K 5% RoHS: Compliant |
14000 In Stock |
|
$0.5720 / $0.8780 | Buy Now |
DISTI #
AMP1-1623728-2
|
Interstate Connecting Components | BCHE 11 W 22K 5% | 0 |
|
Buy Now | |
DISTI #
1-1623728-2
|
Avnet Abacus | Res High Power Wirewound 22k Ohm 5% 11W �200ppm/�C Ceramic Box/Loose (Alt: 1-1623728-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 700 |
|
Buy Now | |
DISTI #
1-1623728-2
|
Avnet Abacus | Res High Power Wirewound 22k Ohm 5% 11W �200ppm/�C Ceramic Box/Loose (Alt: 1-1623728-2) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BCHE 11 W 22K 5% RoHS: Compliant |
14000 In Stock |
|
$0.5720 / $0.8780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623728-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623728-2
TE Connectivity
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 22000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 50mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 11 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |