Part Details for 1-1623730-0 by TE Connectivity
Overview of 1-1623730-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1623730-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7288
|
Newark | Res, 22R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623730-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3700 / $0.6600 | Buy Now |
DISTI #
1-1623730-0
|
Avnet Americas | Res Wirewound 22 Ohm 5% 4W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623730-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.3530 / $0.3986 | Buy Now |
DISTI #
279-1-1623730-0
|
Mouser Electronics | Wirewound Resistors - Through Hole 22 Ohms 4W 200PPM RoHS: Compliant | 0 |
|
$0.3660 / $0.6090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.3560 | Buy Now |
DISTI #
AMP1-1623730-0
|
Heilind Electronics | BCHE 4 W 22R 5% | Americas - 0 in Stock |
|
$0.4098 / $0.4380 | Buy Now |
|
Onlinecomponents.com | BCHE 4 W 22R 5% RoHS: Compliant | 0 |
|
$0.3651 / $0.5606 | Buy Now |
DISTI #
AMP1-1623730-0
|
Interstate Connecting Components | BCHE 4 W 22R 5% | 0 |
|
$0.4098 / $0.4380 | Buy Now |
DISTI #
1-1623730-0
|
Avnet Abacus | Res High Power Wirewound 22 Ohm 5% 4W �200ppm/�C Ceramic Box/Loose (Alt: 1-1623730-0) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1623730-0
|
Avnet Abacus | Res Wirewound 22 Ohm 5% 4W �200ppm/�C Ceramic AXL Thru-Hole (Alt: 1-1623730-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BCHE 4 W 22R 5% RoHS: Compliant | 0 |
|
$0.3651 / $0.5606 | Buy Now |
Part Details for 1-1623730-0
1-1623730-0 CAD Models
1-1623730-0 Part Data Attributes
|
1-1623730-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623730-0
TE Connectivity
RESISTOR, WIRE WOUND, 4W, 5%, 200ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 20mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |