Part Details for 1-1623779-6 by TE Connectivity
Overview of 1-1623779-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1-1623779-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623779-6
|
Avnet Americas | Resistor, 6.8 Ohm, ± 5%, 20 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623779-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.9594 / $1.0832 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$0.9680 | Buy Now |
DISTI #
AMP1-1623779-6
|
Heilind Electronics | SQB20 6R8 5% (WIRE) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQB20 6R8 5% (WIRE) RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
1-1623779-6
|
Avnet Americas | Resistor, 6.8 Ohm, ± 5%, 20 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623779-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.9594 / $1.0832 | Buy Now |
DISTI #
1-1623779-6
|
Avnet Americas | Resistor, 6.8 Ohm, ± 5%, 20 W, Radial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623779-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.9594 / $1.0832 | Buy Now |
DISTI #
AMP1-1623779-6
|
Interstate Connecting Components | SQB20 6R8 5% (WIRE) | 0 |
|
Buy Now | |
DISTI #
1-1623779-6
|
Avnet Abacus | Resistor, 6.8 Ohm, � 5%, 20 W, Radial Leaded, Wirewound, High Power (Alt: 1-1623779-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQB20 6R8 5% (WIRE) RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
Part Details for 1-1623779-6
1-1623779-6 CAD Models
1-1623779-6 Part Data Attributes
|
1-1623779-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623779-6
TE Connectivity
Fixed Resistor, Wire Wound, 20W, 6.8ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 60mm x 14mm x 13.5mm | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |