Part Details for 1-1623840-1 by TE Connectivity
Overview of 1-1623840-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1623840-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6565
|
Newark | Wirewound Resistors - Through Hole 4295X/H 20K |Amp Te Connectivity 1-1623840-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 / $1.1100 | Buy Now |
DISTI #
1-1623840-1-ND
|
DigiKey | TRIMMER 20K OHM 0.5W PC PIN SIDE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1623840-1
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1-1623840-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1623840-1
|
Avnet Abacus | Resistor Trimmer, Cermet, 20 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 1-1623840-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1623840-1
1-1623840-1 CAD Models
1-1623840-1 Part Data Attributes
|
1-1623840-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623840-1
TE Connectivity
Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |