Part Details for 1-1623850-0 by TE Connectivity
Overview of 1-1623850-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1623850-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623850-0-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN SIDE Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1623850-0
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: 1-1623850-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1623850-0
1-1623850-0 CAD Models
1-1623850-0 Part Data Attributes
|
1-1623850-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623850-0
TE Connectivity
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 25 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |