-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 500ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1623858-0
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1-1623858-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 409V 500R RoHS: Compliant | 0 |
|
$0.6460 / $0.9770 | Buy Now |
DISTI #
1-1623858-0
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1-1623858-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1623858-0
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole - Tape and Reel (Alt: 1-1623858-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1623858-0
|
Avnet Abacus | Res Cermet Trimmer 500Ohm 20% 1/2W 1Turn 3.6mm (8.8 X 4.15 X 12.7mm) Pin Through Hole (Alt: 1-1623858-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1623858-0
|
Avnet Abacus | Res Cermet Trimmer 500Ohm 20% 1/2W 1Turn 3.6mm (8.8 X 4.15 X 12.7mm) Pin Through Hole (Alt: 1-1623858-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 409V 500R RoHS: Compliant | 0 |
|
$0.6460 / $0.9770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623858-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623858-0
TE Connectivity
Trimmer, Cermet, 0.5W, 500ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |