Part Details for 1-1623895-3 by TE Connectivity
Overview of 1-1623895-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-1623895-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9490
|
Newark | Trimmer Resistors - Through Hole 416X 500K |Amp Te Connectivity 1-1623895-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-1623895-3-ND
|
DigiKey | TRIMMER 500K Min Qty: 200 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
330 In Stock |
|
$0.4400 | Buy Now |
DISTI #
1-1623895-3
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1-1623895-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 416X 500K RoHS: Compliant |
330 Partner Stock |
|
$0.3702 / $0.5051 | Buy Now |
DISTI #
30732392
|
Verical | Res Cermet Trimmer 500K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole Min Qty: 153 Package Multiple: 1 | Americas - 330 |
|
$0.4100 | Buy Now |
DISTI #
1-1623895-3
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 25%, 200 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: 1-1623895-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1623895-3
|
PEI Genesis | Trimmer, Cermet, 0.2W, 50000 | 330 |
|
Buy Now | |
DISTI #
1-1623895-3
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 kOhm, � 25%, 200 mW, 1 Turn, Single Turn, Through Hole (Alt: 1-1623895-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 416X 500K RoHS: Compliant |
330 Partner Stock |
|
$0.3702 / $0.5051 | Buy Now |
Part Details for 1-1623895-3
1-1623895-3 CAD Models
1-1623895-3 Part Data Attributes:
|
1-1623895-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623895-3
TE Connectivity
Trimmer, Cermet, 0.2W, 500000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.25% |
Alternate Parts for 1-1623895-3
This table gives cross-reference parts and alternative options found for 1-1623895-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1623895-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416XA504P | Trimmer, Cermet, 0.2W, 500000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 1-1623895-3 vs 416XA504P |