-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.1W, 500000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6587
|
Newark | Trimmer Resistors - Smd 3204 500K |Amp Te Connectivity 1-1623909-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-1623909-3-ND
|
DigiKey | TRIMMER 500K Min Qty: 70 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
498 In Stock |
|
$0.9700 / $1.0200 | Buy Now |
DISTI #
1-1623909-3
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD - Tape and Reel (Alt: 1-1623909-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3204 500K |
498 Partner Stock |
|
$0.8850 / $1.1330 | Buy Now |
DISTI #
1-1623909-3
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 25% 1/10W 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD - Tape and Reel (Alt: 1-1623909-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1623909-3
|
PEI Genesis | Trimmer, Cermet, 0.1W, 50000 | 498 |
|
Buy Now | |
DISTI #
1-1623909-3
|
Avnet Abacus | Res Cermet Trimmer 500K Ohm 25% 1/10W 25Turn 2.3mm (5 X 4.5 X 2.3mm) J-Hook Surface Mount (Alt: 1-1623909-3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3204 500K |
498 Partner Stock |
|
$0.8850 / $1.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1623909-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623909-3
TE Connectivity
Trimmer, Cermet, 0.1W, 500000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 25% |