-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1624246-0
|
Avnet Americas | Res Metal Oxide 180 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 1-1624246-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0477 | Buy Now |
DISTI #
AMP1-1624246-0
|
Heilind Electronics | RSS3 180R 5% AMMO PK | Americas - 0 in Stock |
|
$0.0558 / $0.0720 | Buy Now |
|
Onlinecomponents.com | RSS3 180R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.0409 / $0.0734 | Buy Now |
DISTI #
AMP1-1624246-0
|
Interstate Connecting Components | RSS3 180R 5% AMMO PK | 0 |
|
$0.0558 / $0.0720 | Buy Now |
DISTI #
1-1624246-0
|
Avnet Abacus | Res Metal Oxide 180 Ohm 5% 3W �300ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 1-1624246-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100276212
|
Chip1Stop | Res Metal Oxide 180 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo RoHS: Compliant pbFree: No | 3000 |
|
$0.0526 / $0.0729 | Buy Now |
|
Master Electronics | RSS3 180R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.0409 / $0.0734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1624246-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1624246-0
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 180ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 15mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for 1-1624246-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1624246-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS3W180RJTB | RESISTOR, METAL OXIDE FILM, 3W, 5%, 200ppm, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TE Connectivity | 1-1624246-0 vs RSS3W180RJTB |