-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3.5W, 7ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6028
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1624320-2
|
Avnet Americas | SMD Chip Resistor, 7 Ohm, ± 1%, 3.5 W, 5727, Wirewound, Power (Alt: 1-1624320-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | 0 |
|
$5.8023 / $6.5510 | Buy Now |
DISTI #
571-1-1624320-2
|
Mouser Electronics | Wirewound Resistors - SMD SP3 7R0 1% LOOSE RoHS: Compliant | 0 |
|
$5.9000 | Order Now |
|
Future Electronics | SP3 7R0 1% LOOSE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.2100 / $5.2900 | Buy Now |
DISTI #
AMP1-1624320-2
|
Heilind Electronics | SP3 7R0 1% LOOSE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SP3 7R0 1% LOOSE RoHS: Compliant | 0 |
|
$5.8100 / $15.9100 | Buy Now |
DISTI #
1-1624320-2
|
Avnet Americas | SMD Chip Resistor, 7 Ohm, ± 1%, 3.5 W, 5727, Wirewound, Power (Alt: 1-1624320-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | 0 |
|
$5.8023 / $6.5510 | Buy Now |
DISTI #
AMP1-1624320-2
|
Interstate Connecting Components | SP3 7R0 1% LOOSE | 0 |
|
Buy Now | |
DISTI #
1-1624320-2
|
Avnet Abacus | SMD Chip Resistor, 7 Ohm, � 1%, 3.5 W, 5727, Wirewound, Power (Alt: 1-1624320-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP3 7R0 1% LOOSE RoHS: Compliant | 0 |
|
$5.8100 / $15.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1624320-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1624320-2
TE Connectivity
Fixed Resistor, Wire Wound, 3.5W, 7ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6028
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BAG, BULK | |
Physical Dimension | 15.24mm x 7mm x 6.48mm | |
Rated Power Dissipation (P) | 3.5 W | |
Resistance | 7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6028 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |