-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 0.25W, 0.1%, 5ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6604
|
Newark | Upw25 0.1% 5Ppm 120R |Amp Te Connectivity 1-1624322-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5500 / $14.2000 | Buy Now |
DISTI #
3937-1-1624322-0-ND
|
DigiKey | UPW25 0.1% 5PPM 120R Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$13.5780 / $16.1800 | Buy Now |
DISTI #
1-1624322-0
|
Avnet Americas | Resistor, 120 Ohm, ? 0.1%, 250 mW, Axial Leaded, Wirewound, Ultra Precision - Tape and Reel (Alt: 1-1624322-0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$6.8248 / $8.2128 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 49 Weeks Container: Box | 0Box |
|
$7.2300 | Buy Now |
DISTI #
AMP1-1624322-0
|
Heilind Electronics | UPW25 0.1% 5PPM 120R | Americas - 0 in Stock |
|
$8.5054 / $8.6323 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 120 Ohm 0.1% 0.25W(1/4W) ±5ppm/°C Conformal Coated AXL Box/Loose RoHS: Compliant | 0 |
|
$7.1800 / $19.6600 | Buy Now |
DISTI #
AMP1-1624322-0
|
Interstate Connecting Components | UPW25 0.1% 5PPM 120R | 0 |
|
$8.5054 / $8.6323 | Buy Now |
DISTI #
1-1624322-0
|
Avnet Abacus | Resistor, 120 Ohm, � 0.1%, 250 mW, Axial Leaded, Wirewound, Ultra Precision (Alt: 1-1624322-0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 120 Ohm 0.1% 0.25W(1/4W) ±5ppm/°C Conformal Coated AXL Box/Loose RoHS: Compliant | 0 |
|
$7.1800 / $19.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1624322-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1624322-0
TE Connectivity
RESISTOR, WIRE WOUND, 0.25W, 0.1%, 5ppm, 120ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 9.53mm x 4.75mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |