Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
10 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Wirewound Res.-Through Hole Upw50 0.1% 5Ppm 40K |Amp Te Connectivity 1-1624323-3
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$12.7500
|
Buy Now
|
|
DISTI #
3937-1-1624323-3-ND
|
DigiKey
|
RES 40K OHM 0.1% 1/2W AXIAL
Min Qty:
1
Lead time:
1 Weeks
Container:
Box
MARKETPLACE PRODUCT
|
27 In Stock
|
-
1
$18.2000
-
5,000
$17.0448
-
10,000
$15.8892
-
25,000
$14.7336
|
$14.7336 / $18.2000
|
Buy Now
|
|
|
Avnet Americas
|
Res Wirewound 40K Ohm 0.1% 1/2W ?3ppm/?C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 1-1624323-3)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
100
Lead time:
47 Weeks, 6 Days
Container:
Reel
|
0
|
-
500
$9.2394
-
700
$8.9791
-
1,200
$8.7188
-
2,500
$8.4586
-
5,000
$8.1983
-
25,000
$7.9380
-
50,000
$7.6778
|
$7.6778 / $9.2394
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
500
Package Multiple:
100
Lead time:
49 Weeks
Container:
Box
|
0Box
|
|
$8.1400
|
Buy Now
|
|
|
Heilind Electronics
|
UPW50 0.1% 5PPM 40K
|
Americas - 0 in Stock
|
|
$9.5686 / $9.7114
|
Buy Now
|
|
|
Onlinecomponents.com
|
UPW50 0.1% 5PPM 40K
RoHS:
Compliant
|
0
|
-
125
$22.1200
-
250
$11.7100
-
375
$8.2400
-
500
$8.0800
|
$8.0800 / $22.1200
|
Buy Now
|
|
|
Interstate Connecting Components
|
UPW50 0.1% 5PPM 40K
|
0
|
|
$9.5686 / $9.7114
|
Buy Now
|
|
|
Avnet Abacus
|
Res Ultra Precision Wirewound 40k Ohm 0.1% 1/2W �5ppm/�C Conformal Box/Loose (Alt: 1-1624323-3)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
1
Lead time:
33 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Avnet Abacus
|
Res Ultra Precision Wirewound 40k Ohm 0.1% 1/2W �5ppm/�C Conformal Box/Loose (Alt: 1-1624323-3)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
100
Lead time:
31 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
UPW50 0.1% 5PPM 40K
RoHS:
Compliant
|
0
|
-
125
$22.1200
-
250
$11.7100
-
375
$8.2400
-
500
$8.0800
|
$8.0800 / $22.1200
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
AXIAL LEADED, ROHS COMPLIANT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
RESISTOR, WIRE WOUND, 0.5W, 0.1%, 5ppm, 40000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
VS
-