-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 0.5W, 0.1%, 5ppm, 5000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4285
|
Newark | Wirewound Res.-Through Hole Upw50 0.1% 5Ppm 5K0 |Amp Te Connectivity 1-1624323-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7300 | Buy Now |
DISTI #
1-1624323-7
|
Avnet Americas | Res Wirewound 5K Ohm 0.1% 1/2W ±3ppm/°C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 1-1624323-7) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$7.6778 / $9.2394 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 49 Weeks Container: Box | 0Box |
|
$8.1400 | Buy Now |
DISTI #
AMP1-1624323-7
|
Heilind Electronics | UPW50 0.1% 5PPM 5K0 | Americas - 0 in Stock |
|
$9.5686 / $9.7114 | Buy Now |
|
Onlinecomponents.com | UPW50 0.1% 5PPM 5K0 RoHS: Compliant |
300 In Stock |
|
$8.1400 / $13.0700 | Buy Now |
DISTI #
AMP1-1624323-7
|
Interstate Connecting Components | UPW50 0.1% 5PPM 5K0 | 0 |
|
$9.5686 / $9.7114 | Buy Now |
DISTI #
1-1624323-7
|
Avnet Abacus | Res Wirewound 5K Ohm 0.1% 1/2W �3ppm/�C Conformal AXL Thru-Hole Loose Pack (Alt: 1-1624323-7) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UPW50 0.1% 5PPM 5K0 RoHS: Compliant |
300 In Stock |
|
$8.1400 / $13.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1624323-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1624323-7
TE Connectivity
RESISTOR, WIRE WOUND, 0.5W, 0.1%, 5ppm, 5000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 12.7mm x 6.35mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |