There are no models available for this part yet.
Overview of 1-1625863-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1625863-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMP1-1625863-5
|
Heilind Electronics | RP 2A 1K0 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP1-1625863-5
|
Interstate Connecting Components | RP 2A 1K0 0.1% 10PPM 1K RL | 0 |
|
Buy Now | ||
DISTI #
1-1625863-5
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision High Power (Alt: 1-1625863-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |