There are no models available for this part yet.
Overview of 1-1625951-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for 1-1625951-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-1625951-7
|
Avnet Americas | Resistor, 82 MOhm, ± 1%, 15 W, Thick Film, High Voltage, Solder Lug - Bulk (Alt: 1-1625951-7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
1-1625951-7
|
Avnet Abacus | Resistor, 82 MOhm, � 1%, 15 W, Thick Film, High Voltage, Solder Lug (Alt: 1-1625951-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
CAD Models for 1-1625951-7 by TE Connectivity
Part Data Attributes for 1-1625951-7 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
120mm x 30.6mm
|
Rated Power Dissipation (P)
|
50 W
|
Resistance
|
82000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
30000 V
|
Alternate Parts for 1-1625951-7
This table gives cross-reference parts and alternative options found for 1-1625951-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1625951-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR30B82MF | RESISTOR, METAL GLAZE/THICK FILM, 50W, 1%, 300ppm, 82000000ohm, CHASSIS MOUNT, ROHS COMPLIANT | TE Connectivity | 1-1625951-7 vs HVR30B82MF |