Part Details for 1-1625957-0 by TE Connectivity
Overview of 1-1625957-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1-1625957-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1625957-0
|
Avnet Americas | Resistor, 30 MOhm, ± 10%, 25 W, Thick Film, High Voltage, Ferrule - Tape and Reel (Alt: 1-1625957-0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | HVR50D 30M 10% RoHS: Compliant | 0 |
|
$489.6400 / $1,376.5500 | Buy Now |
DISTI #
1-1625957-0
|
Avnet Abacus | Resistor, 30 MOhm, � 10%, 25 W, Thick Film, High Voltage, Ferrule (Alt: 1-1625957-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HVR50D 30M 10% RoHS: Compliant | 0 |
|
$489.6400 / $1,376.5500 | Buy Now |
Part Details for 1-1625957-0
1-1625957-0 CAD Models
1-1625957-0 Part Data Attributes
|
1-1625957-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1625957-0
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 100W, 30000000ohm, 10% +/-Tol, 300ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 260mm x 30mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 10% | |
Working Voltage | 50000 V |