-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 1ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6623
|
Newark | Wirewound Resistors - Chassis Mount Hsa25 1R0 5% |Amp Te Connectivity 1-1625971-8 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $5.5200 | Buy Now |
DISTI #
1-1625971-8
|
Avnet Americas | Res Wirewound 1 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1-1625971-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8582 / $2.2361 | Buy Now |
|
Future Electronics | HS Series 25 W 1 Ohm ±5% ±50ppm/°C Chassis Mount Aluminium Housed Power Resistor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.0100 / $2.2800 | Buy Now |
DISTI #
AMP1-1625971-8
|
Heilind Electronics | HSA251R0J | Americas - 112 in Stock |
|
$2.2011 / $2.4227 | Buy Now |
|
Onlinecomponents.com | HSA25 1R0 5% RoHS: Compliant |
200 In Stock |
|
$1.7200 / $2.8800 | Buy Now |
DISTI #
62987930
|
Verical | Res Wirewound 1Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 200 |
|
$3.0819 / $3.8146 | Buy Now |
DISTI #
80622980
|
Verical | Res Wirewound 1Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 150 |
|
$3.9535 / $4.0476 | Buy Now |
DISTI #
32758365
|
Verical | Res Wirewound 1Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 20 |
|
$4.3178 | Buy Now |
DISTI #
HSA251R0J
|
TTI | Wirewound Resistors - Chassis Mount HSA25 1R0 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.7900 / $2.0900 | Buy Now |
DISTI #
AX25WR-1R
|
TME | Resistor: wire-wound, with heatsink, screw, 1Ω, 25W, ±5%, 50ppm/°C Min Qty: 1 | 0 |
|
$2.0700 / $3.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1625971-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1625971-8
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 1ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |