-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P.MATE-N-LOK HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T9841
|
Newark | 6P.mate-N-Lok Hsg |Amp Te Connectivity 1-163035-0 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6450 | Buy Now |
DISTI #
A116786-ND
|
DigiKey | CONN PLUG HSG 6POS 7.11MM Min Qty: 11000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5798 | Buy Now |
DISTI #
1-163035-0
|
Avnet Americas | Conn Housing RCP 6 POS 7.1mm Crimp ST Cable Mount Box - Bulk (Alt: 1-163035-0) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Container: Bulk | 0 |
|
$0.6146 | Buy Now |
DISTI #
571-1-163035-0
|
Mouser Electronics | Pin & Socket Connectors 6P.MATE-N-LOK HSG RoHS: Compliant | 6288 |
|
$0.5790 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5460 | Buy Now |
DISTI #
AMP1-163035-0
|
Heilind Electronics | 6P.MATE-N-LOK HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6P.MATE-N-LOK HSG RoHS: Compliant | 0 |
|
$0.5940 / $1.6700 | Buy Now |
DISTI #
1-163035-0
|
TTI | Pin & Socket Connectors 6P.MATE-N-LOK HSG Min Qty: 11000 Package Multiple: 11000 Container: Each | Americas - 0 |
|
$0.5620 / $0.5730 | Buy Now |
DISTI #
1-163035-0
|
Avnet Americas | Conn Housing RCP 6 POS 7.1mm Crimp ST Cable Mount Box - Bulk (Alt: 1-163035-0) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Container: Bulk | 0 |
|
$0.6146 | Buy Now |
DISTI #
1-163035-0
|
Avnet Americas | Conn Housing RCP 6 POS 7.1mm Crimp ST Cable Mount Box - Bulk (Alt: 1-163035-0) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Container: Bulk | 0 |
|
$0.6146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-163035-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-163035-0
TE Connectivity
6P.MATE-N-LOK HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.28 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 7.11 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |