-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P M-N-L.SOCK.HSG.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3682
|
Newark | Socket Housing, 3Way, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:7.12Mm, For Use With:Amp Commercial Mate-N-Lok Series Contacts, Svhc:No Svhc (07-Jul-2017), Colour:Clear, External Rohs Compliant: Yes |Amp Te Connectivity 1-163038-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 / $0.6640 | Buy Now |
DISTI #
87AJ8917
|
Newark | Pin&socket Connectors 03P Sock Hsg |Amp Te Connectivity 1-163038-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.7790 | Buy Now |
DISTI #
A109142-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
474 In Stock |
|
$0.3317 / $0.6600 | Buy Now |
DISTI #
1-163038-0
|
Avnet Americas | Conn Housing PL 3 POS 7.12mm Crimp ST Loose Piece - Bag (Alt: 1-163038-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.3308 | Buy Now |
DISTI #
571-1-163038-0
|
Mouser Electronics | Pin & Socket Connectors 03P SOCK HSG RoHS: Compliant | 9635 |
|
$0.3310 / $0.6600 | Buy Now |
DISTI #
70287230
|
RS | 3w Socket housing Panel mount 7.1 pitch | TE Connectivity 1-163038-0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3320 / $0.4750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3130 | Buy Now |
DISTI #
AMP1-163038-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3902 / $0.4020 | Buy Now | |
|
Onlinecomponents.com | 03P M-N-L.SOCK.HSG. RoHS: Compliant |
172 Partner Stock |
|
$0.3988 / $0.6701 | Buy Now |
DISTI #
65685821
|
Verical | Conn Housing PL 3 POS 7.12mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 172 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-163038-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-163038-0
TE Connectivity
03P M-N-L.SOCK.HSG.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 7.11 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |