Part Details for 1-1630480-4 by TE Connectivity
Overview of 1-1630480-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1630480-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4311
|
Newark | Cb10V 4K7 |Amp Te Connectivity 1-1630480-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.3970 | Buy Now |
|
Onlinecomponents.com | CB10V 4K7 RoHS: Compliant |
8929 In Stock |
|
$0.1715 / $1.4300 | Buy Now |
|
Bristol Electronics | 455 |
|
RFQ | ||
DISTI #
1-1630480-4
|
Avnet Abacus | Resistor Carbon Film Trimmer 4.7k Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 11 x 6mm) PC Pin Through Hole (Alt: 1-1630480-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1630480-4
|
Avnet Abacus | Resistor Carbon Film Trimmer 4.7k Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 11 x 6mm) PC Pin Through Hole (Alt: 1-1630480-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CB10V 4K7 RoHS: Compliant |
8929 In Stock |
|
$0.1715 / $1.4300 | Buy Now |
Part Details for 1-1630480-4
1-1630480-4 CAD Models
1-1630480-4 Part Data Attributes:
|
1-1630480-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1630480-4
TE Connectivity
Trimmer, Carbon Film, 0.15W, 4700ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 4700 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |