1-1634505-0
TE Connectivity
Description: BNC Ins Str PCB Skt 50Ohm Black

Overview of 1-1634505-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1-1634505-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 78M7208
Newark Rf/Coaxial, Bnc Jack, Str, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Greenpar Te Connectivity 1-1634505-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # A97558-ND
DigiKey CONN BNC JACK STR 50 OHM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk 6000
In Stock
  • 1 $2.8000
  • 10 $2.3170
  • 25 $2.1500
  • 50 $2.0318
  • 100 $1.9202
  • 250 $1.7822
  • 500 $1.6847
  • 1,000 $1.5927
  • 2,500 $1.4792
$1.4792 / $2.8000 Buy Now
DISTI # 1-1634505-0
Avnet Americas Conn ZDC/BNC RCP 50Ohm Solder ST Thru-Hole Gold Individual - Bulk (Alt: 1-1634505-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 5 Days Container: Bulk 0
RFQ
Onlinecomponents.com BNC Ins Str PCB Skt 50Ohm Black RoHS: Compliant 6 In Stock
  • 1 $4.2300
  • 10 $3.8400
  • 100 $2.7100
  • 250 $2.4500
  • 500 $2.0800
  • 1,000 $2.0400
  • 2,500 $2.0300
  • 5,000 $2.0200
$2.0200 / $4.2300 Buy Now
DISTI # 1-1634505-0
TTI RF Connectors / Coaxial Connectors Str PCB Skt MP Black 50Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # 1-1634505-0
TME BNC Ins Str PCB Skt 50Ohm Black Min Qty: 1 0
  • 1 $2.3300
  • 50 $2.1700
  • 100 $2.0700
  • 250 $1.9400
$1.9400 / $2.3300 RFQ
DISTI # 1-1634505-0
Avnet Abacus Conn ZDC/BNC RCP 50Ohm Solder ST Thru-Hole Gold Individual (Alt: 1-1634505-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-1634505-0
Avnet Abacus Conn ZDC/BNC RCP 50Ohm Solder ST Thru-Hole Gold Individual (Alt: 1-1634505-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now
Master Electronics BNC Ins Str PCB Skt 50Ohm Black RoHS: Compliant 6 In Stock
  • 1 $4.2300
  • 10 $3.8400
  • 100 $2.7100
  • 250 $2.4500
  • 500 $2.0800
  • 1,000 $2.0400
  • 2,500 $2.0300
  • 5,000 $2.0200
$2.0200 / $4.2300 Buy Now

CAD Models for 1-1634505-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1634505-0 by TE Connectivity

1-1634505-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.575 inch
Body Depth
1.374 inch
Body Length
0.622 inch
Body/Shell Style
JACK
Cable Types
RG Coax Cable
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
3 mΩ
Contact Style
COAX
Coupling Type
BAYONET
DIN Conformance
NO
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
4 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Terminal Length
0.169 inch
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 1-1634505-0
    TE Connectivity
    BNC Ins Str PCB Skt 50Ohm Black
    VS

Alternate Parts for 1-1634505-0

This table gives cross-reference parts and alternative options found for 1-1634505-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1634505-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6-1634505-1 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, SOCKET TE Connectivity 1-1634505-0 vs 6-1634505-1

Related Parts for 1-1634505-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1634505-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1634505-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1634505-0 would you like to use for your alert(s)?
  • Please alert me when 1-1634505-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1634505-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1634505-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1634505-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1634505-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1634505-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: