-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P.CIS.FEMALE CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-163680-1-ND
|
DigiKey | 12P.CIS.FEMALE CONN Min Qty: 650 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6485 | Buy Now |
DISTI #
1-163680-1
|
Avnet Americas | Conn CIS RCP 12 POS 2.5mm Solder ST Thru-Hole - Bulk (Alt: 1-163680-1) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Bulk | 0 |
|
$1.1962 / $1.4395 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 650 Package Multiple: 650 Container: Box | 0Box |
|
$1.2000 | Buy Now |
DISTI #
AMP1-163680-1
|
Heilind Electronics | 12P.CIS.FEMALE CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12P.CIS.FEMALE CONN RoHS: Compliant | 0 |
|
$1.3900 / $2.0200 | Buy Now |
DISTI #
AMP1-163680-1
|
Interstate Connecting Components | 12P.CIS.FEMALE CONN | 0 |
|
Buy Now | |
DISTI #
1-163680-1
|
Avnet Abacus | Conn CIS RCP 12 POS 2.5mm Solder ST Thru-Hole (Alt: 1-163680-1) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12P.CIS.FEMALE CONN RoHS: Compliant | 0 |
|
$1.3900 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-163680-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-163680-1
TE Connectivity
12P.CIS.FEMALE CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.299 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.182 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 1-163680-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-163680-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644020-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 1-163680-1 vs 1-644020-2 |
4-640443-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle | TE Connectivity | 1-163680-1 vs 4-640443-2 |
1-644040-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 1-163680-1 vs 1-644040-2 |
1-641193-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 1-163680-1 vs 1-641193-2 |