-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
622-4053LF, PCB IDC, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9535
|
Newark | Headers & Wire Housings Dip Plug 40 Pos |Amp Te Connectivity 1-1658525-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 986 |
|
$6.9200 | Buy Now |
DISTI #
16R9147
|
Newark | 622-4053Lf, Pcb Idc, Lead Free |Amp Te Connectivity 1-1658525-3 Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
2266-1-1658525-3-ND
|
DigiKey | CONN DIP HDR IDC 40POS VERT Min Qty: 20 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
986 In Stock |
|
$6.5600 / $6.9400 | Buy Now |
DISTI #
1-1658525-3-ND
|
DigiKey | CONN DIP HDR IDC 40POS VERT Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4808 | Buy Now |
DISTI #
1-1658525-3
|
Avnet Americas | Conn IDC Connector M 40 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1-1658525-3) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$5.6430 / $6.3711 | Buy Now |
DISTI #
571-1-1658525-3
|
Mouser Electronics | Headers & Wire Housings DIP PLUG 40 POS RoHS: Compliant | 0 |
|
$6.4800 | Order Now |
DISTI #
70088688
|
RS | Conn, Rect, Interconnect System, Cable Plug,40 Cont, Thru-Hole, DIP,0.1" Pin-Spng,1A | TE Connectivity 1-1658525-3 RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5500 / $9.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0Tube |
|
$5.3600 | Buy Now |
DISTI #
AMP1-1658525-3
|
Heilind Electronics | 622-4053LF, PCB IDC, LEAD FREE | Americas - 0 in Stock |
|
$6.6924 | Buy Now |
|
Onlinecomponents.com | 622-4053LF, PCB IDC, LEAD FREE RoHS: Compliant |
211 In Stock |
|
$5.9000 / $8.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658525-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658525-3
TE Connectivity
622-4053LF, PCB IDC, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |