-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
622-0641LF=FSKT IDC S 06 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111943-ND
|
DigiKey | CONN RCPT 6POS IDC 26-28AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
146 In Stock |
|
$12.5505 / $15.3500 | Buy Now |
DISTI #
1-1658527-9
|
Avnet Americas | Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 1-1658527-9) RoHS: Compliant Min Qty: 1330 Package Multiple: 1330 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$12.8407 / $14.4976 | Buy Now |
DISTI #
571-1-1658527-9
|
Mouser Electronics | Headers & Wire Housings FSKT IDC S 06 30AU RoHS: Compliant | 0 |
|
$13.5900 | Order Now |
DISTI #
73773698
|
RS | 622-0641LF=FSKT IDC S 06 30AU, Ribbon Cable Connectors | TE Connectivity 1-1658527-9 Min Qty: 1330 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1400 | RFQ |
|
Future Electronics | 6 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$12.3100 / $12.4900 | Buy Now |
DISTI #
AMP1-1658527-9
|
Heilind Electronics | 622-0641LFFSKT IDC S 06 30AU | Americas - 0 in Stock |
|
$15.2286 | Buy Now |
|
Onlinecomponents.com | 622-0641LF=FSKT IDC S 06 30AU RoHS: Compliant |
1797 In Stock |
|
$13.1200 / $40.2500 | Buy Now |
DISTI #
65670747
|
Verical | Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 1600 |
|
$13.7300 / $14.8100 | Buy Now |
DISTI #
59380584
|
Verical | Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 147 |
|
$13.7300 / $14.8100 | Buy Now |
DISTI #
62989937
|
Verical | Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 48 |
|
$21.2193 / $23.0759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658527-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658527-9
TE Connectivity
622-0641LF=FSKT IDC S 06 30AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1658527-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1658527-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1658526-5 | 609-0600MLF=FSKT IDC S 06 30AU | TE Connectivity | 1-1658527-9 vs 2-1658526-5 |