-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 30P ACT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4850
|
Newark | Headers&wire Housings 30P Univ Hdr Act Pin |Amp Te Connectivity 1-1658694-0 RoHS: Not Compliant Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 | Buy Now |
DISTI #
2266-1-1658694-0-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 15 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
694 In Stock |
|
$4.5100 / $4.8700 | Buy Now |
DISTI #
AHA30B-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3609 | Buy Now |
DISTI #
1-1658694-0
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-1658694-0) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks, 2 Days Container: Tray | 0 |
|
$4.1031 | Buy Now |
DISTI #
571-1-1658694-0
|
Mouser Electronics | Headers & Wire Housings 30P UNIV HDR ACT PIN RoHS: Compliant | 0 |
|
$4.6600 / $4.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$3.7600 | Buy Now |
DISTI #
AMP1-1658694-0
|
Heilind Electronics | A/L UNIV HDR 30P ACT PIN | Americas - 0 in Stock |
|
$4.3121 / $4.7660 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 30P ACT PIN RoHS: Compliant |
694 Partner Stock |
|
$4.2900 / $5.2400 | Buy Now |
DISTI #
116586940-TEC
|
TME | 1-1658694-0 Min Qty: 10 | 694 |
|
$3.7372 / $4.4888 | Buy Now |
DISTI #
AMP1-1658694-0
|
Interstate Connecting Components | A/L UNIV HDR 30P ACT PIN | 0 |
|
$4.3121 / $4.7660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658694-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658694-0
TE Connectivity
A/L UNIV HDR 30P ACT PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.336 inch | |
Body Depth | 0.549 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1658694-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1658694-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75869-354LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | Amphenol FCi | 1-1658694-0 vs 75869-354LF |
DF13A-30DP-1.25V(50) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 1-1658694-0 vs DF13A-30DP-1.25V(50) |
75867-233BLF | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1-1658694-0 vs 75867-233BLF |
3-1734507-0 | HDR, 2mm pitch, 30P, R/A, MT, 8u" AU | TE Connectivity | 1-1658694-0 vs 3-1734507-0 |
DF20G-30DP-1V(59) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 1-1658694-0 vs DF20G-30DP-1V(59) |
609-3027ER | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1-1658694-0 vs 609-3027ER |
20021521-00030D9LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-1658694-0 vs 20021521-00030D9LF |
75869-254LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, ROHS COMPLIANT | Amphenol FCi | 1-1658694-0 vs 75869-254LF |
609-3057 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Guide Slot, Blue Insulator, Receptacle | Thomas & Betts | 1-1658694-0 vs 609-3057 |
5102159-7 | A/L UNIV HDR 30P RA | TE Connectivity | 1-1658694-0 vs 5102159-7 |