-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 34P ACT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4851
|
Newark | Headers&wire Housings 34P Univ Hdr Act Pin |Amp Te Connectivity 1-1658694-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $7.4300 | Buy Now |
DISTI #
AHA34B-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
296 In Stock |
|
$3.7364 / $4.8200 | Buy Now |
DISTI #
1-1658694-1
|
Avnet Americas | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-1658694-1) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$4.1698 | Buy Now |
DISTI #
571-1-1658694-1
|
Mouser Electronics | Headers & Wire Housings 34P UNIV HDR ACT PIN RoHS: Compliant | 14 |
|
$4.9800 | Buy Now |
DISTI #
73773704
|
RS | A/L UNIV HDR 34P ACT PIN, Ribbon Cable Connectors | TE Connectivity 1-1658694-1 Min Qty: 650 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 | RFQ |
|
Future Electronics | A/L UNIV HDR 34P ACT PIN RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$3.9000 | Buy Now |
|
Future Electronics | A/L UNIV HDR 34P ACT PIN RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 50 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$3.6700 | Buy Now |
DISTI #
AMP1-1658694-1
|
Heilind Electronics | A/L UNIV HDR 34P ACT PIN | Americas - 0 in Stock |
|
$4.7018 / $5.1968 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 34P ACT PIN RoHS: Compliant |
677 Partner Stock |
|
$3.6100 / $5.2500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, PRESS FIT TERMINAL | 85 |
|
$3.8123 / $8.7975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1658694-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1658694-1
TE Connectivity
A/L UNIV HDR 34P ACT PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1658694-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1658694-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3431-5002UG | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | 1-1658694-1 vs N3431-5002UG |
20021521-00134D9LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-1658694-1 vs 20021521-00134D9LF |
N3431-66K2UB | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 1-1658694-1 vs N3431-66K2UB |
N3431-5503UG | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BEIGE | 3M Electronics | 1-1658694-1 vs N3431-5503UG |
5499345-8 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug | TE Connectivity | 1-1658694-1 vs 5499345-8 |
N3431-56K2UB | 34 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 1-1658694-1 vs N3431-56K2UB |
N3431-60K2UB | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | 1-1658694-1 vs N3431-60K2UB |
609-3447ES | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1-1658694-1 vs 609-3447ES |
69155-634 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 1-1658694-1 vs 69155-634 |
20021521-00034C9LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-1658694-1 vs 20021521-00034C9LF |