1-166774-0
TE Connectivity
Description: 10P RANDSTECKER DB

Overview of 1-166774-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-166774-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96X7022
Newark 10P Randstecker Db |Amp Te Connectivity 1-166774-0 RoHS: Not Compliant Min Qty: 1938 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4700
  • 2,500 $1.3900
$1.3900 / $1.4700 Buy Now
DISTI # 1-166774-0-ND
DigiKey CONN EDGE DUAL FMALE 20POS 0.100 Min Qty: 1938 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1,938 $1.5332
$1.5332 Buy Now
DISTI # 1-166774-0
Avnet Americas Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-166774-0) RoHS: Compliant Min Qty: 1938 Package Multiple: 1938 Container: Bulk 0
RFQ
DISTI # 571-1-166774-0
Mouser Electronics Standard Card Edge Connectors 10P RANDSTECKER DB RoHS: Compliant 0
  • 1,938 $1.5400
  • 3,876 $1.5100
$1.5100 / $1.5400 Order Now
Onlinecomponents.com 10P RANDSTECKER DB RoHS: Compliant 1272 In Stock
  • 10 $2.8700
  • 100 $2.8200
  • 250 $2.7800
  • 485 $2.7400
  • 969 $1.6900
  • 1,454 $1.3300
  • 1,938 $1.3100
$1.3100 / $2.8700 Buy Now
DISTI # 51483683
Verical Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Americas - 1270
  • 20 $3.7310
  • 100 $3.6660
  • 250 $3.6140
  • 490 $3.5620
  • 970 $2.1970
$2.1970 / $3.7310 Buy Now
Master Electronics 10P RANDSTECKER DB RoHS: Compliant 1272 In Stock
  • 10 $2.8700
  • 100 $2.8200
  • 250 $2.7800
  • 485 $2.7400
  • 969 $1.6900
  • 1,454 $1.3300
  • 1,938 $1.3100
$1.3100 / $2.8700 Buy Now

CAD Models for 1-166774-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-166774-0 by TE Connectivity

1-166774-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Depth
0.53 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
GLASS FILLED POLYESTER/POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.2 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
118.11u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-166774-0
    TE Connectivity
    10P RANDSTECKER DB
    VS

Related Parts for 1-166774-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-166774-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-166774-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-166774-0 would you like to use for your alert(s)?
  • Please alert me when 1-166774-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-166774-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-166774-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-166774-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-166774-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-166774-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: