1-1670920-1
TE Connectivity
Description: 8POS, MCON 1.2 - LL CONNECTOR, SEALED

Overview of 1-1670920-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1-1670920-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-1-1670920-1-ND
DigiKey 8POS, MCON 1.2 LL REC SEALED Min Qty: 1 Lead time: 20 Weeks Container: Box 283
In Stock
  • 1 $4.2600
  • 10 $3.8700
  • 25 $3.6660
  • 50 $3.5806
  • 100 $3.4101
  • 250 $2.9838
  • 500 $2.8986
  • 1,000 $2.4723
  • 2,500 $2.3018
$2.3018 / $4.2600 Buy Now
DISTI # 1-1670920-1
Avnet Americas Conn Housing RCP 8 POS 3.2mm ST Cable Mount Box/Carton - Bulk (Alt: 1-1670920-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 500 $2.3972
  • 1,000 $2.3297
  • 2,000 $2.2622
  • 3,000 $2.1947
  • 4,000 $2.1271
  • 5,000 $2.0596
  • 50,000 $1.9921
$1.9921 / $2.3972 Buy Now
DISTI # 571-1-1670920-1
Mouser Electronics Automotive Connectors 8P Mcon-1.2 Recept Housing Assembly RoHS: Compliant 0
  • 500 $2.6600
  • 1,000 $2.5600
  • 2,500 $2.5100
$2.5100 / $2.6600 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Box 0
Box
  • 500 $2.0400
$2.0400 Buy Now
DISTI # AMP1-1670920-1
Heilind Electronics   Americas - 0 in Stock
  • 500 $2.5578
  • 1,000 $2.5196
  • 3,000 $2.4826
$2.4826 / $2.5578 Buy Now
Onlinecomponents.com 8POS, MCON 1.2 LL REC SEALED RoHS: Compliant 0
  • 125 $3.3800
  • 250 $2.5300
  • 375 $2.3600
  • 500 $2.3200
$2.3200 / $3.3800 Buy Now
DISTI # 1-1670920-1
TTI Automotive Connectors 8P Mcon-1.2 Recept Housing Assembly RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk Americas - 0
  • 500 $2.6100
  • 1,000 $2.4700
$2.4700 / $2.6100 Buy Now
DISTI # AMP1-1670920-1
Interstate Connecting Components   0
  • 500 $2.5578
  • 1,000 $2.5196
  • 3,000 $2.4826
$2.4826 / $2.5578 Buy Now
DISTI # 1-1670920-1
Avnet Abacus Conn Housing RCP 8 POS 3.2mm ST Cable Mount Box/Carton (Alt: 1-1670920-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 8POS, MCON 1.2 LL REC SEALED RoHS: Compliant 0
  • 125 $3.3800
  • 250 $2.5300
  • 375 $2.3600
  • 500 $2.3200
$2.3200 / $3.3800 Buy Now

CAD Models for 1-1670920-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1670920-1 by TE Connectivity

1-1670920-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
1.043 inch
Body Depth
0.65 inch
Body Length
1.602 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
25A
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
25 A
Rated Voltage
12 V
Terminal Pitch
4 mm
Total Number of Contacts
8
Want to compare parts?
  1. 1-1670920-1
    TE Connectivity
    8POS, MCON 1.2 - LL CONNECTOR, SEALED
    VS

Related Parts for 1-1670920-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1670920-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1670920-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1670920-1 would you like to use for your alert(s)?
  • Please alert me when 1-1670920-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1670920-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1670920-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1670920-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1670920-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1670920-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: