Part Details for 1-1703843-2 by TE Connectivity
Overview of 1-1703843-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1703843-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9265
|
Newark | Automotive Housing, Plug, 2Pos, Pbt Rohs Compliant: Yes |Amp Te Connectivity 1-1703843-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$2.8200 / $4.1400 | Buy Now |
DISTI #
69AK9784
|
Newark | Automotive Housing, Plug, 2Pos, Pbt, Product Range:Heavy Duty Sealed Connector Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amp Heavy Duty Sealed Connector Series Housing Pin Contacts, Ip Rating:Ip67 Rohs Compliant: Yes |Amp Te Connectivity 1-1703843-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.1400 | Buy Now |
DISTI #
1734-1-1703843-2-ND
|
DigiKey | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1573 / $4.0000 | Buy Now |
DISTI #
1-1703843-2
|
Avnet Americas | Connector Sealed Housing Plug 3 Position 4mm Straight Panel Mount Box - Bulk (Alt: 1-1703843-2) Min Qty: 450 Package Multiple: 216 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9936 / $2.2467 | Buy Now |
DISTI #
571-1-1703843-2
|
Mouser Electronics | Automotive Connectors 3POS,TAB 1.6X0.6,TAB HSG,ASSY, RoHS: Compliant | 0 |
|
$1.6600 / $2.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 450 Package Multiple: 216 Container: Box | 0Box |
|
$1.4300 | Buy Now |
DISTI #
AMP1-1703843-2
|
Heilind Electronics | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, | 0 |
|
$1.3800 / $3.7400 | Buy Now |
|
Onlinecomponents.com | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, | 0 |
|
$1.5600 / $2.2700 | Buy Now |
DISTI #
1-1703843-2
|
Avnet Americas | Connector Sealed Housing Plug 3 Position 4mm Straight Panel Mount Box - Bulk (Alt: 1-1703843-2) Min Qty: 450 Package Multiple: 216 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9936 / $2.2467 | Buy Now |
Part Details for 1-1703843-2
1-1703843-2 CAD Models
1-1703843-2 Part Data Attributes:
|
1-1703843-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1703843-2
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.852 inch | |
Body Depth | 1.173 inch | |
Body Length | 1.476 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
UL Flammability Code | 94V-0 |