Part Details for 1-1705615-3 by TE Connectivity
Overview of 1-1705615-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for 1-1705615-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-1705615-3
|
Heilind Electronics | SCALABLE SLIDING SIM 2 PIECE C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1-1705615-3
|
Interstate Connecting Components | SCALABLE SLIDING SIM 2 PIECE C | 0 |
|
Buy Now | |
DISTI #
1-1705615-3
|
Avnet Abacus | AMP1-1705615-3 (Alt: 1-1705615-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1705615-3
1-1705615-3 CAD Models
1-1705615-3 Part Data Attributes
|
1-1705615-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1705615-3
TE Connectivity
PCB CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |