-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5506
|
Newark | Jack, Right Angle, 4/4, Modular Connector Type:Rj22 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Te Connectivity 1-1705949-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 968 |
|
$0.6230 / $0.8480 | Buy Now |
DISTI #
72W1523
|
Newark | Rj22 Connector, Jack, 4P4C, 1Port, Cat3, Modular Connector Type:Rj22 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Te Connectivity 1-1705949-1 Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 | Buy Now |
DISTI #
A104907-ND
|
DigiKey | CONN MOD JACK 4P4C R/A UNSHLD Min Qty: 1 Lead time: 9 Weeks Container: Tray |
4404 In Stock |
|
$0.4693 / $0.8200 | Buy Now |
DISTI #
1-1705949-1
|
Avnet Americas | AMP1-1705949-1 - Bulk (Alt: 1-1705949-1) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4087 / $0.4614 | Buy Now |
DISTI #
571-1-1705949-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SE 4/4 Gold flash RoHS: Compliant | 0 |
|
$0.4420 / $0.9600 | Order Now |
|
Future Electronics | 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 Modular Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 290 Container: Tray | 0Tray |
|
$0.3900 / $0.4350 | Buy Now |
|
Future Electronics | 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 Modular Jack Connector RoHS: Compliant pbFree: Yes Min Qty: 1740 Package Multiple: 290 Container: Tray | 0Tray |
|
$0.3900 / $0.4350 | Buy Now |
DISTI #
AMP1-1705949-1
|
Heilind Electronics | Modular Jack SE 4/4 Gold flash | Americas - 0 in Stock |
|
$0.2598 / $0.4146 | Buy Now |
|
Onlinecomponents.com | Modular Jack SE, 4/4, Gold flash RoHS: Compliant | 0 |
|
$0.4444 / $0.7707 | Buy Now |
DISTI #
1-1705949-1
|
TTI | Modular Connectors / Ethernet Connectors SE 4/4 Gold flash pbFree: Pb-Free Min Qty: 1740 Package Multiple: 1740 Container: Each | Americas - 0 |
|
$0.3370 / $0.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1705949-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1705949-1
TE Connectivity
Telecom and Datacom Connector, 4 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.453 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |