Part Details for 1-1717834-4 by TE Connectivity
Overview of 1-1717834-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 1-1717834-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120271-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
967 In Stock |
|
$0.6075 / $1.0600 | Buy Now |
DISTI #
1-1717834-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm ST Cable Mount Bag - Bag (Alt: 1-1717834-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.5484 / $0.6191 | Buy Now |
DISTI #
571-1-1717834-4
|
Mouser Electronics | Headers & Wire Housings REC HSG 8P X KEY WITH CUTTI RoHS: Compliant | 803 |
|
$0.5880 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5210 | Buy Now |
DISTI #
AMP1-1717834-4
|
Heilind Electronics | DYNAMIC 2000 REC HSG 8P X KEY WITH CUTTI | Americas - 0 in Stock |
|
$0.3030 / $0.4997 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 2000 REC HSG 8P X KEY WITH CUTTI RoHS: Compliant | 0 |
|
$0.3500 / $0.6870 | Buy Now |
DISTI #
1-1717834-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm ST Cable Mount Bag - Bag (Alt: 1-1717834-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.5484 / $0.6191 | Buy Now |
DISTI #
1-1717834-4
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm ST Cable Mount Bag - Bag (Alt: 1-1717834-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.5484 / $0.6191 | Buy Now |
|
Master Electronics | DYNAMIC 2000 REC HSG 8P X KEY WITH CUTTI RoHS: Compliant | 0 |
|
$0.3500 / $0.6870 | Buy Now |
Part Details for 1-1717834-4
1-1717834-4 CAD Models
1-1717834-4 Part Data Attributes
|
1-1717834-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1717834-4
TE Connectivity
(1-1717834-4) DYNAMIC 2000 REC HSG 8P X KEY WITH CUTTI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.147 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1717834-4
This table gives cross-reference parts and alternative options found for 1-1717834-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1717834-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178964-4 | (178964-4) DYNAMIC D-3100D TAB HSG 8P F/H | TE Connectivity | 1-1717834-4 vs 178964-4 |
829410-8 | 2X 8P HV100 REC CON. TE, 6.2MM,TIN | TE Connectivity | 1-1717834-4 vs 829410-8 |
1-1318119-4 | Board Connector, 8 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-1717834-4 vs 1-1318119-4 |