-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1718492-3-ND
|
DigiKey | CONN PLUG HSG 36POS 4.00MM Min Qty: 330 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8671 | Buy Now |
DISTI #
1-1718492-3
|
Avnet Americas | Conn Housing PL 36 POS 4mm ST Cable Mount - Bulk (Alt: 1-1718492-3) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$1.9363 / $2.3301 | Buy Now |
DISTI #
571-1-1718492-3
|
Mouser Electronics | Automotive Connectors 1.5MM TAB HSG 36 POS ASSY RoHS: Compliant | 189 |
|
$2.7100 / $4.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Lead time: 19 Weeks Container: Box | 0Box |
|
$2.0600 | Buy Now |
DISTI #
AMP1-1718492-3
|
Heilind Electronics | 1.5MM TAB HSG 36 POS ASSY | Americas - 0 in Stock |
|
$2.0409 / $2.4862 | Buy Now |
|
Onlinecomponents.com | 1.5MM TAB HSG 36 POS ASSY RoHS: Compliant | 0 |
|
$2.2500 / $3.2600 | Buy Now |
|
Onlinecomponents.com | 1.5MM TAB HSG 36 POS ASSY RoHS: Compliant | 0 |
|
$2.1800 / $5.3800 | Buy Now |
DISTI #
AMP1-1718492-3
|
Interstate Connecting Components | 1.5MM TAB HSG 36 POS ASSY | 0 |
|
$2.0409 / $2.4862 | Buy Now |
DISTI #
1-1718492-3
|
Avnet Abacus | (Alt: 1-1718492-3) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 1 |
|
$1.7291 / $1.8202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1718492-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1718492-3
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.59 inch | |
Body Depth | 1.261 inch | |
Body Length | 1.752 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 36 V | |
Terminal Pitch | 4 mm |