Datasheets
1-172052-0 by: TE Connectivity

10P MTEI RCPT HSG ASY 24

Part Details for 1-172052-0 by TE Connectivity

Overview of 1-172052-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-172052-0

Part # Distributor Description Stock Price Buy
DISTI # 16R9437
Newark 10P Mtei Rcpt Hsg Asy 24 |Amp Te Connectivity 1-172052-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.8200
$0.8200 Buy Now
DISTI # 1-172052-0-ND
DigiKey CONN RCPT 10POS IDC 24AWG TIN Min Qty: 4000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.8095
$0.8095 Buy Now
DISTI # 1-172052-0
Avnet Americas Conn IDC Connector RCP 10 POS 2.5mm IDT RA Cable Mount - Bag (Alt: 1-172052-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 250 Lead time: 19 Weeks, 3 Days Container: Bag 0
  • 4,000 $0.8251
  • 4,500 $0.8015
  • 8,500 $0.7779
  • 20,000 $0.7543
  • 40,000 $0.7308
$0.7308 / $0.8251 Buy Now
DISTI # 571-1-172052-0
Mouser Electronics Headers & Wire Housings 10P MTEI RCPT HSG ASSY 24 RoHS: Compliant 0
  • 4,000 $0.8330
  • 5,000 $0.7910
  • 10,000 $0.7730
$0.7730 / $0.8330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 250 Lead time: 19 Weeks Container: Bag 0
Bag
  • 4,000 $0.6940
$0.6940 Buy Now
DISTI # AMP1-172052-0
Heilind Electronics 10P MTEI RCPT HSG ASY 24 Americas - 0 in Stock
  • 4,000 $0.8796
  • 8,500 $0.7377
$0.7377 / $0.8796 Buy Now
Onlinecomponents.com 10P MTEI RCPT HSG ASY 24 RoHS: Compliant 0
  • 1,000 $1.5320
  • 2,000 $0.9430
  • 3,000 $0.7460
  • 4,000 $0.7320
$0.7320 / $1.5320 Buy Now
DISTI # AMP1-172052-0
Interstate Connecting Components 10P MTEI RCPT HSG ASY 24 0
  • 4,000 $0.8796
  • 8,500 $0.7377
$0.7377 / $0.8796 Buy Now
Master Electronics 10P MTEI RCPT HSG ASY 24 RoHS: Compliant 0
  • 1,000 $1.5320
  • 2,000 $0.9430
  • 3,000 $0.7460
  • 4,000 $0.7320
$0.7320 / $1.5320 Buy Now

Part Details for 1-172052-0

1-172052-0 Part Data Attributes

1-172052-0 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-172052-0 TE Connectivity 10P MTEI RCPT HSG ASY 24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Additional Feature AMP
Body Depth 0.543 inch
Body Length 1.083 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYAMIDE66
MIL Conformance NO
Mains Connector Rating 3A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 95 °C
Operating Temperature-Min -20 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 2.5 mm
Termination Type IDC
Total Number of Contacts 10
UL Flammability Code 94V-0
Wire Size-Max 24 AWG

1-172052-0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-172052-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-172052-0 by TE Connectivity

  • Please alert me when 1-172052-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-172052-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-172052-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-172052-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-172052-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-172052-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: