There are no models available for this part yet.
Overview of 1-172127-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1-172127-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09H6723
|
Newark | Ff 250 Rec Hsg 1P Nylon Nat |Amp Te Connectivity 1-172127-1 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 | Buy Now | |
DISTI #
1-172127-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 1POS NAT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
23896 In Stock |
|
$0.2094 / $0.4500 | Buy Now | |
DISTI #
1-172127-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 1-172127-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2221 | Buy Now | |
DISTI #
571-1-172127-1
|
Mouser Electronics | Terminals 250 SER CAP HSG 1P RoHS: Compliant | 0 |
|
$0.2340 / $0.2380 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 6000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1972 | Buy Now | ||
DISTI #
AMP1-172127-1
|
Heilind Electronics | FF 250 REC HSG 1P NYLON NAT | Americas - 0 in Stock |
|
$0.2464 / $0.2501 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2080 / $0.5697 | Buy Now | ||
DISTI #
AMP1-172127-1
|
Interstate Connecting Components | FF 250 REC HSG 1P NYLON NAT | 0 |
|
$0.2464 / $0.2501 | Buy Now | |
LCSC | Connector Housings ROHS | 32 |
|
$0.1032 / $0.1836 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2080 / $0.5697 | Buy Now |
CAD Models for 1-172127-1 by TE Connectivity
Part Data Attributes for 1-172127-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks, 1 Day
|
Additional Feature
|
COMPATIBLE CONTACTS: 170340; 170341; 170349
|
Body Breadth
|
0.504 inch
|
Body Depth
|
1.122 inch
|
Body Length
|
0.531 inch
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
UL Flammability Code
|
94V-0
|