Part Details for 1-172128-1 by TE Connectivity
Overview of 1-172128-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-172128-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6724
|
Newark | Ff 250 Plug Hsg 1P Nylon Nat |Amp Te Connectivity 1-172128-1 RoHS: Not Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 | Buy Now |
DISTI #
1-172128-1-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
31984 In Stock |
|
$0.1823 / $0.3900 | Buy Now |
DISTI #
1-172128-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 1-172128-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1932 | Buy Now |
DISTI #
571-1-172128-1
|
Mouser Electronics | Terminals 250 SER PLUG HSG 1P RoHS: Compliant | 0 |
|
$0.1910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1716 | Buy Now |
DISTI #
AMP1-172128-1
|
Heilind Electronics | 250 SERISE PLUG HSG 1P | Americas - 0 in Stock |
|
$0.2176 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1810 / $0.4958 | Buy Now |
DISTI #
AMP1-172128-1
|
Interstate Connecting Components | 250 SERISE PLUG HSG 1P | 0 |
|
$0.2176 | Buy Now |
DISTI #
1-172128-1
|
Avnet Abacus | (Alt: 1-172128-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Connector Housings ROHS | 60 |
|
$0.0825 / $0.1506 | Buy Now |
Part Details for 1-172128-1
1-172128-1 CAD Models
1-172128-1 Part Data Attributes
|
1-172128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172128-1
TE Connectivity
Board Connector, 1 Contact(s), 1 Row(s), Female, Latch, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Body Depth | 0.984 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 1 |
Alternate Parts for 1-172128-1
This table gives cross-reference parts and alternative options found for 1-172128-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172128-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9038-0100 | Board Connector, 1 Contact(s), 1 Row(s), Female, White Insulator, Plug | Ranoda Electronics Inc | 1-172128-1 vs 9038-0100 |
1085S010001 | Board Connector, 1 Contact(s), 1 Row(s), Female, Black Insulator, Plug | Leoco USA Corp | 1-172128-1 vs 1085S010001 |
1085S010013 | Board Connector, 1 Contact(s), 1 Row(s), Female, Ivory Insulator, Plug | Leoco USA Corp | 1-172128-1 vs 1085S010013 |