-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UNIVERSAL M-N-L CAP 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9597
|
Newark | Pin & Socket Connectors Mini Cap 6P Red |Amp Te Connectivity 1-172160-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8080 |
|
$0.7360 / $1.1600 | Buy Now |
DISTI #
78M7100
|
Newark | Mini Universal M-N-L Cap 6P |Amp Te Connectivity 1-172160-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 | Buy Now |
DISTI #
2266-1-172160-2-ND
|
DigiKey | CONN RCPT HSG 6POS 4.14MM Min Qty: 150 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
7480 In Stock |
|
$0.5700 / $0.6100 | Buy Now |
DISTI #
1-172160-2-ND
|
DigiKey | CONN RCPT HSG 6POS 4.14MM Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4944 | Buy Now |
DISTI #
1-172160-2
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm ST Loose Piece - Bulk (Alt: 1-172160-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5241 | Buy Now |
DISTI #
571-1-172160-2
|
Mouser Electronics | Pin & Socket Connectors MINI CAP 6P RED RoHS: Compliant | 0 |
|
$0.4940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4660 | Buy Now |
DISTI #
AMP1-172160-2
|
Heilind Electronics | MINI UNIVERSAL M-N-L CAP 6P | Americas - 0 in Stock |
|
$0.5817 | Buy Now |
|
Onlinecomponents.com | MINI UNIVERSAL M-N-L CAP 6P RoHS: Compliant |
8080 Partner Stock |
|
$0.7180 / $0.9850 | Buy Now |
DISTI #
16322306
|
Verical | Conn Housing RCP 6 POS 4.2mm Crimp ST Panel Mount Red Bag RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 7480 |
|
$0.5300 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172160-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172160-2
TE Connectivity
MINI UNIVERSAL M-N-L CAP 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 170359; 170360; 170361; 170362 | |
Body Breadth | 0.465 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-172160-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172160-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1863025-1 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-172160-2 vs 1863025-1 |
1586887-1 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-172160-2 vs 1586887-1 |
368588-6 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-172160-2 vs 368588-6 |