-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 POS TR MINI UNIV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7216-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-7216-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9599
|
Newark | Pin & Socket Connectors Rcpt Hsg 12P .163 |Amp Te Connectivity 1-172162-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2937 |
|
$1.5100 / $2.3700 | Buy Now |
DISTI #
16R9459
|
Newark | 12 Pos Tr Mini Univ |Amp Te Connectivity 1-172162-2 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 | Buy Now |
DISTI #
2266-1-172162-2-ND
|
DigiKey | CONN RCPT HSG 12POS 4.14MM Min Qty: 55 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
2937 In Stock |
|
$0.9900 / $1.3300 | Buy Now |
DISTI #
1-172162-2-ND
|
DigiKey | CONN RCPT HSG 12POS 4.14MM Min Qty: 55 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6414 | Buy Now |
DISTI #
1-172162-2
|
Avnet Americas | Conn Housing RCP 12 POS 4.2mm ST Loose Piece - Bulk (Alt: 1-172162-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6042 | Buy Now |
DISTI #
571-1-172162-2
|
Mouser Electronics | Pin & Socket Connectors RCPT HSG 12P .163" RoHS: Compliant | 0 |
|
$0.6410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.6040 | Buy Now |
DISTI #
AMP1-172162-2
|
Heilind Electronics | 12 POS TR MINI UNIV | Americas - 0 in Stock |
|
$0.7546 | Buy Now |
|
Onlinecomponents.com | 12 POS TR MINI UNIV RoHS: Compliant |
2937 Partner Stock |
|
$0.6250 / $0.7710 | Buy Now |
DISTI #
11595459
|
Verical | Conn Housing RCP 12 POS 4.2mm Crimp ST Panel Mount Red Bag RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 2937 |
|
$0.9300 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172162-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172162-2
TE Connectivity
12 POS TR MINI UNIV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 170359; 170360; 170361; 170362 | |
Body Breadth | 0.63 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-172162-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172162-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172333-1 | Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-172162-2 vs 172333-1 |