-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P CAP HSG F/H EI S CONN.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9627
|
Newark | Wtb Housing, Header, 10Pos, 1Row, 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 1-172211-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 479 |
|
$0.5130 / $0.6570 | Buy Now |
DISTI #
A144167-ND
|
DigiKey | CONN PLUG HSG 10POS 2.50MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3914 In Stock |
|
$0.3765 / $0.7500 | Buy Now |
DISTI #
1-172211-0
|
Avnet Americas | Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount - Bag (Alt: 1-172211-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0 |
|
$0.3735 / $0.4217 | Buy Now |
DISTI #
571-1-172211-0
|
Mouser Electronics | Headers & Wire Housings 10 POS 2.5mm Crimp ST Cable Mount RoHS: Compliant | 2829 |
|
$0.3760 / $0.6200 | Buy Now |
DISTI #
70283881
|
RS | EI Series 2.5mm Pitch 10 Way 1 Row Female Straight PCB Housing | TE Connectivity 1-172211-0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4170 / $0.5210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3550 | Buy Now |
DISTI #
AMP1-172211-0
|
Heilind Electronics | 10P CAP HSG F/H EI S CONN. | Americas - 0 in Stock |
|
$0.2765 / $0.3841 | Buy Now |
|
Onlinecomponents.com | 10P CAP HSG F/H EI S CONN. RoHS: Compliant |
1886 In Stock |
|
$0.2927 / $0.6065 | Buy Now |
DISTI #
16677632
|
Verical | Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 1866 |
|
$0.4100 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 350 |
|
$0.3600 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172211-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172211-0
TE Connectivity
10P CAP HSG F/H EI S CONN.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170377-1; 170376-1; 170430-1; 170429-1; 170377-2; 170376-2; 170430-2; 170429-2; 170377-3; 170376-3; 170430-3; 170429-3 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.091 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-172211-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172211-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH10B-PH-K | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | JST Manufacturing | 1-172211-0 vs BH10B-PH-K |
BH10B-PH-E | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | JST Manufacturing | 1-172211-0 vs BH10B-PH-E |