-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL 2P HSG BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6013
|
Newark | Umnl 2P Hsg Black |Amp Te Connectivity 1-172328-9 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 | Buy Now |
DISTI #
1-172328-9
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm Crimp ST Panel Mount - Bulk (Alt: 1-172328-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | UMNL 2P HSG BLACK RoHS: Compliant | 0 |
|
$0.2641 / $0.5532 | Buy Now |
DISTI #
1-172328-9
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm Crimp ST Panel Mount - Bulk (Alt: 1-172328-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-172328-9
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm Crimp ST Panel Mount - Bulk (Alt: 1-172328-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | UMNL 2P HSG BLACK RoHS: Compliant | 0 |
|
$0.2641 / $0.5532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172328-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172328-9
TE Connectivity
UMNL 2P HSG BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPETIBLE CONTACTS: 170359-1; 170359-3; 170359-4; 170361-1; 170361-3; 170361-4 | |
Body Breadth | 0.22 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-172328-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172328-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1703062-3 | Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-172328-9 vs 1703062-3 |
1-172233-6 | 2 POS MINI UNIV FREE HANG BLUE | TE Connectivity | 1-172328-9 vs 1-172233-6 |
1703062-4 | Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-172328-9 vs 1703062-4 |