-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-172469-1) PL 250 HOUSING NATURAL 6/6 NYLON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6699
|
Newark | Terminals 250 Flag Positive Lock Hsg 1P |Amp Te Connectivity 1-172469-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144159 |
|
$0.2370 / $0.4260 | Buy Now |
DISTI #
09H6804
|
Newark | 250 Flag Positive Lock Hsg 1P Rohs Compliant: Yes |Amp Te Connectivity 1-172469-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2350 | Buy Now |
DISTI #
1-172469-1-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3530 In Stock |
|
$0.1895 / $0.4100 | Buy Now |
DISTI #
1-172469-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 1-172469-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1880 / $0.2122 | Buy Now |
DISTI #
571-1-172469-1
|
Mouser Electronics | Terminals 250 FLAG POSITIVE LOCK HSG 1P RoHS: Compliant | 13930 |
|
$0.1630 / $0.4100 | Buy Now |
DISTI #
70468110
|
RS | 250 Series, 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 1-172469-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2960 / $0.4240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.1784 | Buy Now |
DISTI #
AMP1-172469-1
|
Heilind Electronics | 250 FLAG POSITIVE LOCK HS | Americas - 0 in Stock |
|
$0.1242 / $0.2297 | Buy Now |
|
Onlinecomponents.com | PL 250 HOUSING NATURAL 6/6 NYLON RoHS: Compliant |
144159 Partner Stock |
|
$0.1093 / $0.3170 | Buy Now |
|
Quest Components | 4154 |
|
$0.1776 / $0.8880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172469-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172469-1
TE Connectivity
(1-172469-1) PL 250 HOUSING NATURAL 6/6 NYLON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POSITIVE LOCK, COMPATIBLE CONTACTS:172761-1; 172763-1; 172765-1; 172762-1; 172764-1 | |
Body Length | 0.901 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |