-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB CONN,Plug R/A SMT,Post 1.1,Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122942CT-ND
|
DigiKey | CONN PLUG USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5266 In Stock |
|
$1.3291 / $1.6600 | Buy Now |
DISTI #
1-1734028-1
|
Avnet Americas | Conn USB Type A Plug 4 POS 2/2.5mm RA SMD Single Port T/R - Tape and Reel (Alt: 1-1734028-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.9315 / $1.0202 | Buy Now |
DISTI #
68AH0151
|
Avnet Americas | Conn USB Type A Plug 4 POS 2/2.5mm RA SMD Single Port T/R - Product that comes on tape, but is not reeled (Alt: 68AH0151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 6501 Partner Stock |
|
$1.4200 / $1.7600 | Buy Now |
DISTI #
571-1-1734028-1
|
Mouser Electronics | USB Connectors USB CONN PLUG RA SMT POST 1.1 REEL RoHS: Compliant | 7120 |
|
$0.9370 / $1.4600 | Buy Now |
DISTI #
73773716
|
RS | Std USB, Type A, Plug, Natural, USB Connectors | TE Connectivity 1-1734028-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 500 |
|
$1.2900 / $1.5200 | Buy Now |
|
Future Electronics | Std USB, Type A, Plug, Natural RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.8700 | Buy Now |
DISTI #
AMP1-1734028-1
|
Heilind Electronics | USB CONNPlug R/A SMTPost 1.1Reel | Americas - 0 in Stock |
|
$1.0872 | Buy Now |
|
Onlinecomponents.com | USB Connector - USB Type A - USB 2.0 - Plug - 4 Ways - Surface Mount - Right Angle. RoHS: Compliant |
8000 In Stock |
|
$0.9000 / $1.1420 | Buy Now |
DISTI #
1-1734028-1
|
TTI | USB Connectors USB CONN PLUG RA SMT POST 1.1 REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9000 | Buy Now |
DISTI #
1-1734028-1
|
Avnet Americas | Conn USB Type A Plug 4 POS 2/2.5mm RA SMD Single Port T/R - Tape and Reel (Alt: 1-1734028-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 5 Days Container: Reel | 0 |
|
$0.9315 / $1.0202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734028-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734028-1
TE Connectivity
USB CONN,Plug R/A SMT,Post 1.1,Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1734028-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734028-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1734028-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 1-1734028-1 vs 1734028-4 |
1734028-2 | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 1-1734028-1 vs 1734028-2 |
1734028-3 | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 1-1734028-1 vs 1734028-3 |
1734028-3 | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | 1-1734028-1 vs 1734028-3 |
1734028-2 | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | 1-1734028-1 vs 1734028-2 |