-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Champ050 series,100pos,Au over PdNi
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9614
|
Newark | Champ050 Series,100Pos, au Over Pdni |Amp Te Connectivity 1-1734100-0 Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 540 |
|
$6.8600 | Buy Now |
DISTI #
A33459-ND
|
DigiKey | CONN BTB PLUG 100POS VERT SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1334 In Stock |
|
$5.5392 / $8.5600 | Buy Now |
DISTI #
1-1734100-0
|
Avnet Americas | Conn SCSI PL 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port - Rail/Tube (Alt: 1-1734100-0) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 14 Weeks, 4 Days Container: Tube | 0 |
|
$4.5897 / $5.5232 | Buy Now |
DISTI #
571-1-1734100-0
|
Mouser Electronics | I/O Connectors VERT PLUG 100P Series I w/locks RoHS: Compliant | 854 |
|
$5.5300 / $7.4800 | Buy Now |
DISTI #
73773720
|
RS | Champ050 series,100pos, Au over PdNi, PCB Headers and Receptacles | TE Connectivity 1-1734100-0 Min Qty: 864 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5600 | RFQ |
|
Future Electronics | "Champ050 series,100pos,Au over PdNi" RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 864 Container: Tube | 0Tube |
|
$5.5300 / $5.7600 | Buy Now |
|
Future Electronics | "Champ050 series,100pos,Au over PdNi" RoHS: Compliant pbFree: Yes Min Qty: 864 Package Multiple: 864 Container: Tube | 0Tube |
|
$5.4000 | Buy Now |
DISTI #
AMP1-1734100-0
|
Heilind Electronics | Champ050 series100posAu over PdNi | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Champ050 series,100pos,Au over PdNi RoHS: Compliant |
844 In Stock |
|
$5.3800 / $8.5500 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734100-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734100-0
TE Connectivity
Champ050 series,100pos,Au over PdNi
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.28 inch | |
Body Depth | 0.394 inch | |
Body Length | 2.947 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 600 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |